857-036-459-212

Heilind Number:EDA857-036-459-212
Manufacturer:EDAC
Manufacturer Number:857-036-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 36 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it's ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its quality to keep your electronics running smoothly.