857-036-460-207

Heilind Number:EDA857-036-460-207
Manufacturer:EDAC
Manufacturer Number:857-036-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-460-207

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide. The connector boasts a dual-row configuration with 36 positions, ensuring ample connectivity for your PCB applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with this essential component.