857-036-501-101

Heilind Number:EDA857-036-501-101
Manufacturer:EDAC
Manufacturer Number:857-036-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-501-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 5A and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 36 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector guarantees secure and seamless PCB assembly. Elevate your electronic projects with this essential component.