857-036-501-108

Heilind Number:EDA857-036-501-108
Manufacturer:EDAC
Manufacturer Number:857-036-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-501-108

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for reliability in challenging environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 36 copper alloy contact positions, it offers seamless board-to-board PCB connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your circuitry with this essential component.