857-036-505-101

Heilind Number:EDA857-036-505-101
Manufacturer:EDAC
Manufacturer Number:857-036-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-505-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, with 36 positions for optimal connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections for your devices. Whether for industrial or commercial applications, this connector guarantees efficient power transfer with a low amperage of 5A. Its straight mount orientation and board-to-board compatibility make installation a breeze. Trust in our product to deliver consistent and secure connectivity for your projects.