857-036-520-201

Heilind Number:EDA857-036-520-201
Manufacturer:EDAC
Manufacturer Number:857-036-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a dual-row configuration with 36 positions, ensuring seamless connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide array of applications. Upgrade your PCB setups with this crucial component, meeting your connectivity needs with uncompromising quality and performance.