857-036-520-212

Heilind Number:EDA857-036-520-212
Manufacturer:EDAC
Manufacturer Number:857-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-520-212

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed with durability in mind, this black connector boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your 36-position connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install. Trust in its quality construction for secure and efficient board-to-board connections in your electronic assemblies.