857-036-521-102

Heilind Number:EDA857-036-521-102
Manufacturer:EDAC
Manufacturer Number:857-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and a single row layout, this connector seamlessly integrates into your setup. Boasting a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission even in high-temperature conditions. The 36 copper alloy contacts, with a pitch of .156 inches, guarantee secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.