857-036-521-112

Heilind Number:EDA857-036-521-112
Manufacturer:EDAC
Manufacturer Number:857-036-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 5 A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. Featuring a single row layout with 36 positions, it's perfect for seamless board-to-board PCB connections. The contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential component.