857-036-524-212

Heilind Number:EDA857-036-524-212
Manufacturer:EDAC
Manufacturer Number:857-036-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power and data transmission. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing make for easy and precise assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Add this essential component to your setup for seamless and efficient board-to-board connectivity.