857-036-525-101

Heilind Number:EDA857-036-525-101
Manufacturer:EDAC
Manufacturer Number:857-036-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures secure and reliable performance. Featuring a single row with 36 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it guarantees efficiency even in harsh conditions. Its straight mount orientation and robust construction make it ideal for various PCB applications, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this essential component.