857-036-525-102

Heilind Number:EDA857-036-525-102
Manufacturer:EDAC
Manufacturer Number:857-036-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-525-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Featuring a single row setup with 36 positions and a pitch of .156 inches, it ensures secure board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and reliability, even in rugged industrial settings. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and row spacing of .2 inches make installation and maintenance hassle-free. Upgrade your PCB connections with this high-performance connector.