857-036-525-103

Heilind Number:EDA857-036-525-103
Manufacturer:EDAC
Manufacturer Number:857-036-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-525-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector guarantees seamless performance, even in the most demanding environments. With a sleek black design and a single row configuration featuring 36 positions, it offers ample connectivity options for your PCB setup. The UL 94V-0 Polyphenylene Sulfide housing material ensures optimal safety and reliability, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment and secure connections. Whether you're working on industrial machinery or sensitive electronic devices, this connector is engineered to excel. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component to deliver consistently high performance and streamline your PCB connections effortlessly. Welcome to the future of connectivity.