857-036-527-101

Heilind Number:EDA857-036-527-101
Manufacturer:EDAC
Manufacturer Number:857-036-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-527-101

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, it offers 36 positions for secure and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme environments, this connector can withstand temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it's a must-have for any project requiring reliable board-to-board connectivity.