857-036-527-102

Heilind Number:EDA857-036-527-102
Manufacturer:EDAC
Manufacturer Number:857-036-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-527-102

Detailed Description

Enhance connectivity in high-temperature environments with this essential High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure connections in demanding applications. With a single row configuration and 36 positions, it offers ample versatility for various PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Whether in industrial machinery or telecommunications equipment, its black color and robust construction make it a must-have component for seamless board-to-board connections. Elevate your connectivity game with this high-performance Card Edge Connector.