857-036-527-103

Heilind Number:EDA857-036-527-103
Manufacturer:EDAC
Manufacturer Number:857-036-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-527-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, essential for seamless PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a current rating of 5A, it delivers efficient power transmission. Its black color and sleek design make it a stylish addition to any setup. Featuring a single row with 36 positions and a .156-inch pitch, it offers precise and secure connectivity. Crafted with copper alloy contacts, it guarantees low impedance and high conductivity. Whether for industrial or commercial use, its straight mount orientation and versatile operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity with this essential component.