857-036-527-107

Heilind Number:EDA857-036-527-107
Manufacturer:EDAC
Manufacturer Number:857-036-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-527-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a single row design with 36 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide for added safety, while the copper alloy contact material ensures efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an ideal choice for industrial applications where resilience is key. The straight mount orientation offers easy installation, making it a must-have component for your PCB setups.