857-036-527-108

Heilind Number:EDA857-036-527-108
Manufacturer:EDAC
Manufacturer Number:857-036-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-527-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The 36 copper alloy contacts ensure efficient power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in extreme conditions. Whether for industrial or commercial applications, trust in this connector for secure and durable board-to-board connections.