857-036-531-101

Heilind Number:EDA857-036-531-101
Manufacturer:EDAC
Manufacturer Number:857-036-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-101

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 36 positions and a .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for various applications in the electronics industry.