857-036-531-102

Heilind Number:EDA857-036-531-102
Manufacturer:EDAC
Manufacturer Number:857-036-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-102

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliable performance, this connector features a single row with 36 positions for seamless integration on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures long-lasting quality and conductivity. With an operating temperature range of -40 to 105 °C, it offers dependable functionality even in extreme conditions. The black color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for various applications, this connector is a crucial component in maintaining uninterrupted connectivity in electronic systems.