857-036-531-103

Heilind Number:EDA857-036-531-103
Manufacturer:EDAC
Manufacturer Number:857-036-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-103

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, it offers seamless connectivity for your PCB projects. The Copper Alloy contact material ensures reliable transmission, while the pitch and row spacing of .156 in and .2 in respectively, guarantee precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. With its straight mount orientation, it is easy to integrate and promises a secure fit. Elevate your connectivity game with this high-quality Card Edge Connector.