857-036-531-104

Heilind Number:EDA857-036-531-104
Manufacturer:EDAC
Manufacturer Number:857-036-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-104

Detailed Description

Elevate your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it boasts a black UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most demanding environments. With a single row layout and 36 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environment use. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your PCB assembly needs.