857-036-531-108

Heilind Number:EDA857-036-531-108
Manufacturer:EDAC
Manufacturer Number:857-036-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. With a single row layout and Copper Alloy contacts, this connector guarantees reliable power delivery at a 5 A amperage. Boasting 36 positions and a .156-inch pitch, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect fit for industrial applications, ensuring consistent performance even in extreme conditions. Trust in our top-of-the-line connectors to elevate your connectivity solutions.