857-036-531-112

Heilind Number:EDA857-036-531-112
Manufacturer:EDAC
Manufacturer Number:857-036-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-531-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 36 positions, it offers ample connectivity for your PCB projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in our product to deliver seamless board-to-board connections with unrivaled durability. Elevate your connectivity solutions with this essential component.