857-036-540-201

Heilind Number:EDA857-036-540-201
Manufacturer:EDAC
Manufacturer Number:857-036-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With a double-row configuration and 36 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it guarantees seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any robust electronic application. Elevate your connectivity with this essential component.