857-036-540-207

Heilind Number:EDA857-036-540-207
Manufacturer:EDAC
Manufacturer Number:857-036-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 5A. With two rows and 36 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing deliver precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems. Upgrade now and experience unparalleled reliability in every connection.