857-036-540-212

Heilind Number:EDA857-036-540-212
Manufacturer:EDAC
Manufacturer Number:857-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 36 positions, it offers ample space for secure connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your board-to-board PCB connectivity needs. Trust in its quality and performance to streamline your design processes.