857-036-541-101

Heilind Number:EDA857-036-541-101
Manufacturer:EDAC
Manufacturer Number:857-036-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-541-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black exterior and a single row configuration with 36 positions. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature application. Trust in its quality and durability for seamless board-to-board connectivity.