857-036-541-108

Heilind Number:EDA857-036-541-108
Manufacturer:EDAC
Manufacturer Number:857-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-541-108

Detailed Description

Engineered for high temperature applications, this Card Edge Connector offers reliable connectivity with a black housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row design with 36 copper alloy contacts, it ensures efficient power transmission at a current rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs, while the straight mount orientation enhances ease of assembly. With an operating temperature range of -40 to 105 °C, it is suitable for demanding industrial environments. Trust in this connector for robust and durable board-to-board connections in your electronic systems.