857-036-542-201

Heilind Number:EDA857-036-542-201
Manufacturer:EDAC
Manufacturer Number:857-036-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 36 positions, it ensures seamless compatibility for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectivity with this essential component.