857-036-542-202

Heilind Number:EDA857-036-542-202
Manufacturer:EDAC
Manufacturer Number:857-036-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-542-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it delivers reliable power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, offering 36 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees endurance and efficiency in critical applications. Upgrade your connectivity solutions with this essential component.