857-036-542-207

Heilind Number:EDA857-036-542-207
Manufacturer:EDAC
Manufacturer Number:857-036-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 36 positions, it offers ample space for seamless board-to-board PCB connections. The Copper Alloy contacts ensure reliable conductivity, even in challenging environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in our connector to deliver uncompromising quality and efficiency in every connection. Upgrade your PCB setup today.