857-036-542-212

Heilind Number:EDA857-036-542-212
Manufacturer:EDAC
Manufacturer Number:857-036-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-542-212

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows and 36 positions, this connector offers ample connectivity options, while its Copper Alloy contacts guarantee secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity game with this essential component.