857-036-545-101

Heilind Number:EDA857-036-545-101
Manufacturer:EDAC
Manufacturer Number:857-036-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-545-101

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 36 copper alloy contacts, it ensures seamless power delivery, rated for up to 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your PCB. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in our connector for reliable and efficient board-to-board connectivity.