857-036-545-102

Heilind Number:EDA857-036-545-102
Manufacturer:EDAC
Manufacturer Number:857-036-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-545-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity in any application. Featuring a single row layout with 36 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The generous operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments, from industrial to automotive. Trust in this connector to deliver exceptional power with a 5A amperage capacity. Elevate your PCB assembly with this essential component.