857-036-545-103

Heilind Number:EDA857-036-545-103
Manufacturer:EDAC
Manufacturer Number:857-036-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-545-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 36 positions, ensuring seamless integration in various applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh conditions. Copper Alloy contacts offer optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is a robust solution for demanding environments. Its straight mount orientation further enhances versatility, making it an essential component for efficient board-to-board connections. Trust in our connector for superior quality and performance in your PCB assembly projects.