857-036-545-107

Heilind Number:EDA857-036-545-107
Manufacturer:EDAC
Manufacturer Number:857-036-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-545-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector is built to withstand high temperatures, with an operating range of -40 to 105 °C. Featuring a single row layout with 36 positions, it offers ample connectivity for your PCB needs. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Copper Alloy contacts provide efficient signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. With a 5 A amperage rating, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy, and it's a perfect fit for Board-to-Board connections. Elevate your connectivity solutions with this essential component.