857-036-547-101

Heilind Number:EDA857-036-547-101
Manufacturer:EDAC
Manufacturer Number:857-036-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-547-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 36 positions, it offers efficient power transmission at an amperage of 5 A. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this high-performance solution.