857-036-547-102

Heilind Number:EDA857-036-547-102
Manufacturer:EDAC
Manufacturer Number:857-036-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-547-102

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for uncompromising performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in extreme conditions. With a 1-row configuration and 36 positions, it offers seamless connectivity. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-temp connector and experience unmatched efficiency and reliability.