857-036-547-107

Heilind Number:EDA857-036-547-107
Manufacturer:EDAC
Manufacturer Number:857-036-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-547-107

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 36 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable conductivity, while the .156" pitch and .2" row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in extreme conditions. Perfect for a wide range of applications, from industrial machinery to automotive electronics, it is a must-have component in your setup. Upgrade to the next level of connectivity with this High Temp Card Edge Connector.