857-036-547-108

Heilind Number:EDA857-036-547-108
Manufacturer:EDAC
Manufacturer Number:857-036-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-547-108

Detailed Description

Upgrade your high-temperature electronic connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 36 positions, it offers ample connectivity for your PCB applications. The durable Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial setup. Trust in its straight mount orientation for seamless integration and enjoy the peace of mind that comes with enhanced connectivity. Explore the future of electronic connections with this cutting-edge component.