857-036-547-112

Heilind Number:EDA857-036-547-112
Manufacturer:EDAC
Manufacturer Number:857-036-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-547-112

Detailed Description

Experience optimal connectivity with our High Temp Card Edge Connector in stylish black. Designed for high performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding applications. With a 5A amperage capacity, it delivers efficient power transmission, while the copper alloy contact material guarantees low electrical resistance. Featuring a single row design with 36 positions and a .156-inch pitch, it offers seamless compatibility with various PCB configurations. The straight mount orientation and .2-inch row spacing further enhance usability, allowing for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and other harsh environments. Elevate your connectivity solutions with this essential component.