857-036-553-101

Heilind Number:EDA857-036-553-101
Manufacturer:EDAC
Manufacturer Number:857-036-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-553-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row design and 36 positions, it offers efficient connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance systems. Elevate your PCB design with this essential connector, perfect for various applications in the electronics industry.