857-036-553-102

Heilind Number:EDA857-036-553-102
Manufacturer:EDAC
Manufacturer Number:857-036-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-553-102

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and secure connectivity. Boasting 36 positions in a single row configuration, it offers ample room for your connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of settings. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.