857-036-553-108

Heilind Number:EDA857-036-553-108
Manufacturer:EDAC
Manufacturer Number:857-036-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-553-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 36 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and durable connections in demanding environments.