857-036-554-101

Heilind Number:EDA857-036-554-101
Manufacturer:EDAC
Manufacturer Number:857-036-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 36 positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts constructed from Copper Alloy, guaranteeing reliability. The pitch of .156 inches and row spacing of .2 inches facilitate easy integration, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications where durability is essential. Elevate your PCB design with this essential component.