857-036-554-102

Heilind Number:EDA857-036-554-102
Manufacturer:EDAC
Manufacturer Number:857-036-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy integration. Its right-angle mount orientation adds versatility, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next high-temp application. Elevate your connectivity game with this essential component.