857-036-554-103

Heilind Number:EDA857-036-554-103
Manufacturer:EDAC
Manufacturer Number:857-036-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance under extreme conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row and 36 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make for easy installation, guaranteeing a secure and efficient connection every time. Upgrade your setups with this essential component, a must-have in any electronic toolkit.