857-036-554-107

Heilind Number:EDA857-036-554-107
Manufacturer:EDAC
Manufacturer Number:857-036-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector offers a high amperage of 5A, making it ideal for demanding electronic applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting reliability. Featuring a single row with 36 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The Copper Alloy contact material ensures efficient signal transmission while the right-angle mount orientation offers flexible installation options. With an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.