857-036-554-108

Heilind Number:EDA857-036-554-108
Manufacturer:EDAC
Manufacturer Number:857-036-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 36 positions and a pitch of .156 inches, it offers efficient board-to-board connection. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Rated for an operating temperature range of -40 to 105 °C, it is suitable for various industrial and electronic systems. Upgrade your PCB connections with this durable and versatile connector. Explore more in our PCB Connectors category.